Part Details for D90BN681L1PE by Knowles Capacitors
Overview of D90BN681L1PE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D90BN681L1PE
D90BN681L1PE CAD Models
D90BN681L1PE Part Data Attributes
|
D90BN681L1PE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN681L1PE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN681L1PE
This table gives cross-reference parts and alternative options found for D90BN681L1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN681L1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN681L1PET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1PET |
D90BN681L1TED | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1TED |
D90BN681L1TBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1TBD |
D90BN681L1PAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1PAD |
D90BN681L1MEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1MEE |
D90BN681L1PBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1PBE |
D90BN681L1MYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1MYE |
D90BN681L1TY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1TY |
D90BN681L1PB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1PB |
D90BN681L1PBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00068uF, 1009, | Knowles Capacitors | D90BN681L1PE vs D90BN681L1PBD |