D90BN511L1SED
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009,

Overview of D90BN511L1SED by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D90BN511L1SED by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D90BN511L1SED by Knowles Capacitors

D90BN511L1SED
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1009
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.254 mm
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
15%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
15%
Rated (DC) Voltage (URdc)
100 V
Size Code
1009
Surface Mount
YES
Temperature Characteristics Code
BN
Terminal Shape
FLAT
Width
2.286 mm
Want to compare parts?
  1. D90BN511L1SED
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009,
    VS

Alternate Parts for D90BN511L1SED

This table gives cross-reference parts and alternative options found for D90BN511L1SED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN511L1SED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D90BN511L1ABD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1ABD
D90BN511L1AAE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1AAE
D90BN511L1SA Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1SA
D90BN511L1ADE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1ADE
D90BN511L1ADT Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1ADT
D90BN511L1AYE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1AYE
D90BN511L1SYE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1SYE
D90BN511L1SBE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1SBE
D90BN511L1SXD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1SXD
D90BN511L1AXE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BN, 0.00051uF, 1009, Knowles Capacitors D90BN511L1SED vs D90BN511L1AXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D90BN511L1SED by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D90BN511L1SED by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D90BN511L1SED would you like to use for your alert(s)?
  • Please alert me when D90BN511L1SED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D90BN511L1SED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D90BN511L1SED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D90BN511L1SED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D90BN511L1SED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D90BN511L1SED by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: