Part Details for D9000Z00 by Amphenol Positronic
Overview of D9000Z00 by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D9000Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5837
|
Newark | D Sub Backshell, 180Deg, De, Compt Body, Product Range:D Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Composite Body Rohs Compliant: No |Positronic D9000Z00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.5200 / $32.2300 | Buy Now |
DISTI #
2899-D9000Z00-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
358 In Stock |
|
$7.7430 / $10.0500 | Buy Now |
DISTI #
4306-D9000Z00-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
19 In Stock |
|
$12.5690 / $24.3500 | Buy Now |
DISTI #
276-D9000Z00
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Not Compliant | 9 |
|
$14.9000 / $23.7100 | Buy Now |
DISTI #
POSD9000Z00
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.8833 / $28.2265 | Buy Now | |
|
Quest Components | 1 |
|
$84.0000 | Buy Now | |
DISTI #
D9000Z00
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$21.4000 | Buy Now |
DISTI #
POSD9000Z00
|
Interstate Connecting Components | 0 |
|
$14.8833 / $28.2265 | Buy Now | |
|
Powell Electronics | Housing Min Qty: 1 | 679 |
|
$13.0800 / $16.5700 | Buy Now |
DISTI #
D9000Z00
|
FDH Electronics | Connector Acc Min Qty: 1 | 195 |
|
$9.6450 / $13.2890 | Buy Now RFQ |
Part Details for D9000Z00
D9000Z00 CAD Models
D9000Z00 Part Data Attributes
|
D9000Z00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9000Z00
Amphenol Positronic
Connector Accessory, Hood, Composite,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Positronic | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COMPOSITE |