Part Details for D9000GVL0/AA by Amphenol Positronic
Overview of D9000GVL0/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9000GVL0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5161
|
Newark | D Sub Backshell, 180Deg, Size De, Zinc Rohs Compliant: Yes |Positronic D9000GVL0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$146.4900 / $192.5600 | Buy Now |
DISTI #
4306-D9000GVL0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
24 In Stock |
|
$52.9085 / $85.8500 | Buy Now |
DISTI #
276-D9000GVL0/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 30 |
|
$55.0700 / $79.8700 | Buy Now |
DISTI #
POSD9000GVL0/AA
|
Heilind Electronics | D-Sub Hardware 9 Position | Americas - 0 in Stock25 On Order |
|
$42.4990 / $154.2437 | Buy Now |
DISTI #
79939656
|
Verical | D9000GVL0/AA Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$36.3244 / $38.7010 | Buy Now |
DISTI #
POSD9000GVL0/AA
|
Interstate Connecting Components | D-Sub Hardware 9 Position | 075 On Order |
|
$42.4990 / $154.2437 | Buy Now |
DISTI #
D9000GVL0/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 178 |
|
$32.1610 / $44.3110 | Buy Now RFQ |
|
NTEMALL | BACKSHELL | 11159 |
|
$21.6237 / $22.9472 | Buy Now |