Part Details for D9000GE0/AA by Amphenol Positronic
Overview of D9000GE0/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9000GE0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7746
|
Newark | D Sub Backshell, 180Deg, Size De, Zinc, Product Range:D Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Positronic D9000GE0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$95.7900 | Buy Now |
DISTI #
4306-D9000GE0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
38 In Stock |
|
$60.5090 / $97.9600 | Buy Now |
DISTI #
276-D9000GE0/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 0 |
|
$56.7600 / $59.5700 | Order Now |
DISTI #
POSD9000GE0/AA
|
Heilind Electronics | D-SUB HARDWARE 9 POSITION | Americas - 20 in Stock |
|
$42.2147 / $176.9157 | Buy Now |
DISTI #
79939658
|
Verical | D Subminiature Hood Cover and Cable Clamp Min Qty: 1 Package Multiple: 1 | Americas - 139 |
|
$33.0132 / $40.1097 | Buy Now |
DISTI #
D9000GE0/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 83 In Stock |
|
$56.7600 | Buy Now |
DISTI #
POSD9000GE0/AA
|
Interstate Connecting Components | D-SUB HARDWARE 9 POSITION | 60 |
|
$42.2147 / $176.9157 | Buy Now |
DISTI #
D9000GE0/AA
|
PEI Genesis | DSUB B/S SZ 1 EMI/ RFI J/S Min Qty: 1 | 139 |
|
$29.3400 / $33.2100 | Buy Now |
DISTI #
D9000GE0/AA
|
FDH Electronics | Miscellaneous Min Qty: 1 | 1110 |
|
$27.8350 / $48.0160 | Buy Now RFQ |
|
NTEMALL | BACKSHELL | 11005 |
|
$18.7245 / $19.8705 | Buy Now |
Part Details for D9000GE0/AA
D9000GE0/AA CAD Models
D9000GE0/AA Part Data Attributes
|
D9000GE0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9000GE0/AA
Amphenol Positronic
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |