Part Details for D9000DSE50/AA by Amphenol Positronic
Overview of D9000DSE50/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9000DSE50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6002
|
Newark | D Sub Backshell, 45 Deg, Size De, Product Range:Ds Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D9000DSE50/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.9200 | Buy Now |
DISTI #
4306-D9000DSE50/AA-ND
|
DigiKey | DS, D-SUB BACKSHELL, ZINC DIE-CA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
80 In Stock |
|
$9.8867 / $16.3500 | Buy Now |
DISTI #
276-D9000DSE50AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 77 |
|
$20.3600 / $27.4900 | Buy Now |
DISTI #
POSD9000DSE50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
D9000DSE50/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$26.7600 | Buy Now |
DISTI #
POSD9000DSE50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
NTEMALL | DS, D-SUB BACKSHELL, ZINC DIE-CA | 10394 |
|
$7.1740 / $7.6132 | Buy Now |