There are no models available for this part yet.
Overview of D9000CTE50/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D9000CTE50/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK6000
|
Newark | D Sub Backshell, 180 Deg, Size De, Product Range:Ct Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D9000CTE50/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.4400 | Buy Now | |
DISTI #
4306-D9000CTE50/AA-ND
|
DigiKey | CT, D-SUB BACKSHELL, ZINC DIE-CA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
86 In Stock |
|
$12.2734 / $18.8100 | Buy Now | |
DISTI #
276-D9000CTE50AA
|
Mouser Electronics | D-Sub Backshells CT, D-Sub backshell, Zinc die-cast, Top Exit, Rotating Male Brass UNC 4-40 jackscrews, RoHS, size 1 RoHS: Compliant | 91 |
|
$12.6400 / $19.3800 | Buy Now | |
DISTI #
POSD9000CTE50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSD9000CTE50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
NTEMALL | CT, D-SUB BACKSHELL, ZINC DIE-CA | 10444 |
|
$8.1204 / $8.6174 | Buy Now |