Part Details for D8V0L1B2LP-7B by Diodes Incorporated
Overview of D8V0L1B2LP-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8V0L1B2LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D8V0L1B2LP-7BCT-ND
|
DigiKey | TVS DIODE 8VWM 17VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6983 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
D8V0L1B2LP-7B
|
Avnet Americas | Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K - Tape and Reel (Alt: D8V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1220000 Factory Stock |
|
$0.0305 / $0.0360 | Buy Now |
DISTI #
621-D8V0L1B2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP RoHS: Compliant | 9920 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0324 | Buy Now |
DISTI #
D8V0L1B2LP-7B
|
Avnet Silica | Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K (Alt: D8V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 80000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0509 / $0.0547 | Buy Now |
Part Details for D8V0L1B2LP-7B
D8V0L1B2LP-7B CAD Models
D8V0L1B2LP-7B Part Data Attributes:
|
D8V0L1B2LP-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
D8V0L1B2LP-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |