Part Details for D8M-A1 by OMRON Corporation
Overview of D8M-A1 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D8M-A1
D8M-A1 CAD Models
D8M-A1 Part Data Attributes
|
D8M-A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D8M-A1
OMRON Corporation
Capacitive Sensor, Gage, 0Psi Min, 0.71Psi Max, 15-1247mV, Square, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 30 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Offset-Nom | 15MV | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 15-1247mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.71 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 2.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |