D8G0317S
Description: Rotary Switch, 1 Positions, SP17T, Momentary, 2.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded

Overview of D8G0317S by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for D8G0317S by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27C0832
Newark Rotary Switches |Electroswitch D8G0317S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $274.9000
  • 50 $220.6200
  • 100 $169.5700
$169.5700 / $274.9000 Buy Now
DISTI # D8G0317S-ND
DigiKey SWITCH ROTARY 2-17POS 1A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $183.9800
$183.9800 Buy Now
DISTI # 690-D8G0317S
Mouser Electronics Rotary Switches 0
  • 1 $183.9800
$183.9800 Order Now

CAD Models for D8G0317S by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D8G0317S by Electro Switch Corporation

D8G0317S
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SHAFT TYPE
Body Height
38.1 mm
Body Length or Diameter
54.77 mm
Contact (AC) Max Rating R Load
1A@115VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
2.25 A
Contact (DC) Max Rating R Load
2.25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Indexing Angle
20 deg
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
1
Number of Switch Sections
3
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SP17T
Switch Type
ROTARY SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. D8G0317S
    Electro Switch Corporation
    Rotary Switch, 1 Positions, SP17T, Momentary, 2.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
    VS

Related Parts for D8G0317S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D8G0317S by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D8G0317S by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of D8G0317S would you like to use for your alert(s)?
  • Please alert me when D8G0317S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D8G0317S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D8G0317S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D8G0317S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D8G0317S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D8G0317S by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: