Part Details for D8G0317N by Electro Switch Corporation
Overview of D8G0317N by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D8G0317N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4691
|
Newark | Switch, Rotary, 3P17T, 2.25A, 115V, No. Of Switch Positions:17 Position, No. Of Poles:3 Pole, Angle Of Throw:20°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:D8 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D8G0317N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0700 / $262.1600 | Buy Now |
DISTI #
D8G0317N-ND
|
DigiKey | SWITCH ROTARY 2-17POS 1A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3100 | Buy Now |
DISTI #
690-D8G0317N
|
Mouser Electronics | Rotary Switches ROTARY SWITCH 3 POLE 2.25A RoHS: Compliant | 0 |
|
$175.1300 / $188.3100 | Order Now |
DISTI #
52097656
|
Verical | Switch Rotary 3P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 1 |
|
$190.9700 / $203.5670 | Buy Now |
|
Master Electronics | Open Frame Rotary Switch - 3 Pole - 2 to 17 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - 20° Index - Solder Terminals RoHS: Compliant |
2 In Stock |
|
$146.9000 / $156.5900 | Buy Now |
|
Neutron USA | Rotary Switch, 3p, 3deck, 2-17pos, 1pole/deck, SP17T, Non-Shorting, Solder Lug | 0 |
|
$440.0300 | Buy Now |
Part Details for D8G0317N
D8G0317N CAD Models
D8G0317N Part Data Attributes
|
D8G0317N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D8G0317N
Electro Switch Corporation
Rotary Switch, 1 Positions, SP17T, Momentary, 2.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 38.1 mm | |
Body Length or Diameter | 54.77 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 2.25 A | |
Contact (DC) Max Rating R Load | 2.25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 20 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 1 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP17T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |