Part Details for D89160-0131HK by 3M Interconnect
Overview of D89160-0131HK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D89160-0131HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D89160-0131HK-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6994 | Buy Now |
DISTI #
7010349113
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7010349113) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-D89160-0131HK
|
Mouser Electronics | Headers & Wire Housings 60P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 0 |
|
$1.5000 / $1.6800 | Order Now |
DISTI #
MMM7100251718
|
Heilind Electronics | 7010349113 80001201336 60/SKT/BULKPK/CB/NO SR/15AVG/R | Americas - 0 in Stock |
|
$1.7852 / $1.8132 | Buy Now |
|
Onlinecomponents.com | 80001201336 D89160-0131Hk =60/Skt/Bulkpk/Cb/No Sr/15Avg/Rohs Rohs Compliant: Yes RoHS: Compliant |
1000 Partner Stock |
|
$0.9890 / $1.6700 | Buy Now |
Part Details for D89160-0131HK
D89160-0131HK CAD Models
D89160-0131HK Part Data Attributes
|
D89160-0131HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89160-0131HK
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |