-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7130
|
Newark | Wire-Board Connector, Socket, 50 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M D89150-0131HK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1270 |
|
$1.3200 / $1.8000 | Buy Now |
DISTI #
MKC50E-ND
|
DigiKey | CONN RCPT 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6231 In Stock |
|
$1.3832 / $2.6700 | Buy Now |
DISTI #
12P7130
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 12P7130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 1270 Partner Stock |
|
$1.6100 / $2.8900 | Buy Now |
DISTI #
7100251717
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251717) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2032 / $1.3695 | Buy Now |
DISTI #
517-D89150-0131HK
|
Mouser Electronics | Headers & Wire Housings 50P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 1418 |
|
$1.3800 / $2.1400 | Buy Now |
DISTI #
MMM7100251717
|
Heilind Electronics | 7010395171 80001201328 50/SKT/BULKPK/CB/NO SR/15AVG/R | Americas - 0 in Stock |
|
$1.5049 / $1.5527 | Buy Now |
DISTI #
D89150-0131HK
|
TTI | Headers & Wire Housings 50P SKT W/O STRN REL W/CNTR BUMP 10U AU Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 431 In Stock |
|
$1.4100 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D89150-0131HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89150-0131HK
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |