Part Details for D89116-0131HK by 3M Interconnect
Overview of D89116-0131HK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D89116-0131HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7118
|
Newark | Wire-Board Connector, Socket, 16 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M D89116-0131HK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $2.2100 | Buy Now |
DISTI #
3M156034-ND
|
DigiKey | CONN RCPT 16P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$0.9941 / $2.4000 | Buy Now |
DISTI #
7100251710
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251710) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9396 / $1.0277 | Buy Now |
DISTI #
517-D89116-0131HK
|
Mouser Electronics | Headers & Wire Housings 16P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 2958 |
|
$0.9940 / $1.2100 | Buy Now |
DISTI #
MMM7100251710
|
Heilind Electronics | 3M IDC RIBBON CABLE SOCKET, D D89116-0131HK | Americas - 0 in Stock |
|
$1.1294 / $1.1653 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), FEMALE, IDC TERMINAL, SOCKET | 65 |
|
$1.0500 / $2.8000 | Buy Now |
Part Details for D89116-0131HK
D89116-0131HK CAD Models
D89116-0131HK Part Data Attributes
|
D89116-0131HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89116-0131HK
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D89116-0131HK
This table gives cross-reference parts and alternative options found for D89116-0131HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D89116-0131HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA-S161T-02 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | D89116-0131HK vs RA-S161T-02 |
FCN-747B016-HN/0 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | D89116-0131HK vs FCN-747B016-HN/0 |
2540-16D-N-G | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | D89116-0131HK vs 2540-16D-N-G |
77335-016 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | D89116-0131HK vs 77335-016 |
71612-616 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | D89116-0131HK vs 71612-616 |
RA-S161S0200 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | D89116-0131HK vs RA-S161S0200 |
71988-116 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | D89116-0131HK vs 71988-116 |
2540-16F-2N-G | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | D89116-0131HK vs 2540-16F-2N-G |
2540-16D | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | D89116-0131HK vs 2540-16D |
TCSD-016-I | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Power Dynamics Inc | D89116-0131HK vs TCSD-016-I |