Part Details for D8755A-2 by Intel Corporation
Overview of D8755A-2 by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD8755A | Rochester Electronics LLC | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 |
Price & Stock for D8755A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$42.0888 / $45.6000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16 I/O, CMOS, CDIP40 | 51 |
|
$34.0000 / $40.0000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16 I/O, CMOS, CDIP40 | 20 |
|
$47.5000 / $49.4000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16 I/O, CMOS, CDIP40 | 3 |
|
$26.0000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16 I/O, CMOS, CDIP40 | 1 |
|
$13.7761 | Buy Now |
Part Details for D8755A-2
D8755A-2 CAD Models
D8755A-2 Part Data Attributes
|
D8755A-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8755A-2
Intel Corporation
Parallel I/O Port, 16 I/O, CMOS, CDIP40, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for D8755A-2
This table gives cross-reference parts and alternative options found for D8755A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8755A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD8755A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, CMOS, CDIP40, DIP-40 | D8755A-2 vs TD8755A-2 |
QD8755A | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | D8755A-2 vs QD8755A |
S9901-D | AMI Semiconductor | Check for Price | Parallel IO Port, MOS, CDIP40, | D8755A-2 vs S9901-D |
TD8755A | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | D8755A-2 vs TD8755A |
S9901-C | AMI Semiconductor | Check for Price | Parallel IO Port, MOS, CDIP40, | D8755A-2 vs S9901-C |
S9901-4D | AMI Semiconductor | Check for Price | Parallel IO Port, MOS, CDIP40, | D8755A-2 vs S9901-4D |
LD8755A | Intel Corporation | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | D8755A-2 vs LD8755A |
LD8755A | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | D8755A-2 vs LD8755A |