Part Details for D8753H by AMD
Results Overview of D8753H by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D8753H Information
D8753H by AMD is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for D8753H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104630
|
Verical | D8753H Min Qty: 25 Package Multiple: 1 Date Code: 9301 | Americas - 11757 |
|
$49.2250 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Rochester Electronics | Microcontroller, 8-Bit, UVPROM, 8051 CPU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11757 |
|
$31.5000 / $39.3800 | Buy Now |
|
ComSIT USA | SINGLE-CHIP 8-BIT MICROCONTROLLER WITH 8K BYTES OF EPROM Microcontroller, 8-Bit, UVPROM, 8051 CPU, 1... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for D8753H
D8753H CAD Models
D8753H Part Data Attributes
|
D8753H
AMD
Buy Now
Datasheet
|
Compare Parts:
D8753H
AMD
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.3875 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.588 mm | |
Speed | 12 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
D8753H Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the D8753H is 0°C to 100°C (32°F to 212°F), with a junction temperature of up to 125°C (257°F).
-
To configure the D8753H for low-power operation, you can use the Power Management (PM) registers to set the CPU frequency, voltage, and power states. Additionally, you can use the AMD PowerNow! technology to dynamically adjust power consumption based on system workload.
-
The D8753H supports up to 12.8 GB/s of memory bandwidth, depending on the memory configuration and speed.
-
The D8753H supports DDR3 memory, but not DDR4. It is recommended to use DDR3 memory modules with a speed of up to 1600 MT/s.
-
Thermal management for the D8753H can be implemented using a combination of thermal sensors, thermal interfaces, and cooling solutions such as heat sinks, fans, and heat pipes. The D8753H also has built-in thermal monitoring and protection features, including thermal diodes and over-temperature protection.