Part Details for D8748H by Rochester Electronics LLC
Overview of D8748H by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8748H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D8748H-ND
|
DigiKey | IC MCU 8BIT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$65.2400 | Buy Now |
|
Rochester Electronics | 8748H - Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 282 |
|
$55.9900 / $65.8700 | Buy Now |
Part Details for D8748H
D8748H CAD Models
D8748H Part Data Attributes:
|
D8748H
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D8748H
Rochester Electronics LLC
Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERDIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.325 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.72 mm | |
Speed | 3.67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D8748H
This table gives cross-reference parts and alternative options found for D8748H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8748H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs LD8748H |
TD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs TD8748H |
QD8748H | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | D8748H vs QD8748H |
LD8748H | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | D8748H vs LD8748H |
QD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs QD8748H |