Part Details for D8748H by Intel Corporation
Overview of D8748H by Intel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8748H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$28.0800 | Buy Now |
|
Bristol Electronics | 659 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 6 |
|
$25.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 14 |
|
$30.4200 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 2 |
|
$114.0000 / $120.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 8 |
|
$119.0000 / $140.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 198 |
|
$20.0000 / $25.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 40 Pin, Ceramic, DIP | 19 |
|
$45.0000 / $50.0000 | Buy Now |
|
ComSIT USA | MICROCONTROLLER Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40 RoHS: Not Compliant | Europe - 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for D8748H
D8748H CAD Models
D8748H Part Data Attributes:
|
D8748H
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8748H
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.72 mm | |
Speed | 3.67 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D8748H
This table gives cross-reference parts and alternative options found for D8748H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8748H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs LD8748H |
TD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs TD8748H |
QD8748H | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | D8748H vs QD8748H |
LD8748H | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | D8748H vs LD8748H |
QD8748H | Microcontroller, 8-Bit, UVPROM, 8048 CPU, 3.67MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8748H vs QD8748H |