Part Details for D8740250GT by RF Micro Devices Inc
Overview of D8740250GT by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D8740250GT
D8740250GT CAD Models
D8740250GT Part Data Attributes
|
D8740250GT
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D8740250GT
RF Micro Devices Inc
Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 25 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 375 mA | |
Technology | HYBRID |
Alternate Parts for D8740250GT
This table gives cross-reference parts and alternative options found for D8740250GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8740250GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8740180GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D8740250GT vs D8740180GT |
BGY835C | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | D8740250GT vs BGY835C |
R0605300L | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | Qorvo | D8740250GT vs R0605300L |
D10040270GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740250GT vs D10040270GT |
S10040280GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D8740250GT vs S10040280GT |
D10040200PL1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740250GT vs D10040200PL1 |
D8740270GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740250GT vs D8740270GT |
D10040200PH1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | Qorvo | D8740250GT vs D10040200PH1 |
R2005350L | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740250GT vs R2005350L |
R0605250 | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740250GT vs R0605250 |