Part Details for D8740240GTH by RF Micro Devices Inc
Overview of D8740240GTH by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for D8740240GTH
D8740240GTH CAD Models
D8740240GTH Part Data Attributes
|
D8740240GTH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D8740240GTH
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 440 mA | |
Technology | HYBRID |
Alternate Parts for D8740240GTH
This table gives cross-reference parts and alternative options found for D8740240GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8740240GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040250GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D8740240GTH vs D10040250GTH |
S8740260GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740240GTH vs S8740260GT |
D8740250GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D8740240GTH vs D8740250GT |
R0605300L | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | Qorvo | D8740240GTH vs R0605300L |
S8740240GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D8740240GTH vs S8740240GT |
R0605400L | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D8740240GTH vs R0605400L |
R1005300L | Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, | RF Micro Devices Inc | D8740240GTH vs R1005300L |
D10040200PL1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D8740240GTH vs D10040200PL1 |
MHW6222 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | D8740240GTH vs MHW6222 |
D8740250GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740240GTH vs D8740250GT |