Part Details for D8740180GTH by RF Micro Devices Inc
Overview of D8740180GTH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D8740180GTH
D8740180GTH CAD Models
D8740180GTH Part Data Attributes
|
D8740180GTH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D8740180GTH
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 440 mA | |
Technology | HYBRID |
Alternate Parts for D8740180GTH
This table gives cross-reference parts and alternative options found for D8740180GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8740180GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHW6272 | Freescale Semiconductor | Check for Price | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | D8740180GTH vs MHW6272 |
D8740250GTH | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | D8740180GTH vs D8740250GTH |
D8740240GTH | RF Micro Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | D8740180GTH vs D8740240GTH |
D8740240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, | D8740180GTH vs D8740240GT |
D8740270GTH | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | D8740180GTH vs D8740270GTH |
S10040230GT | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | D8740180GTH vs S10040230GT |
D10040230PH1 | RF Micro Devices Inc | Check for Price | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | D8740180GTH vs D10040230PH1 |
R0605400L | Qorvo | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | D8740180GTH vs R0605400L |
D10040240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | D8740180GTH vs D10040240GT |
D10040200PL1 | RF Micro Devices Inc | Check for Price | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | D8740180GTH vs D10040200PL1 |