Part Details for D861-H06B-3A00 by Dialight
Overview of D861-H06B-3A00 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for D861-H06B-3A00
D861-H06B-3A00 CAD Models
D861-H06B-3A00 Part Data Attributes:
|
D861-H06B-3A00
Dialight
Buy Now
Datasheet
|
Compare Parts:
D861-H06B-3A00
Dialight
Single Color LED Display Cluster, Blue
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Forward Current-Max | 7 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |