D85330FM
KDS Daishinku Corp
Description: Crystal Filter, 1 Function(s), 85.38MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 8 PIN

Overview of D85330FM by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for D85330FM by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D85330FM by KDS Daishinku Corp

D85330FM
KDS Daishinku Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
3 POLE; TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
60 kHz
Attenuation@Freq-Max
25 dB
Band Width (+/- delta f)
15 kHz
Center or Cutoff Frequency (fo/fc)
85.38 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
0.9 mm
Input/Output Impedance
400 OHM//-0.5
Insertion Loss-Max
5 dB
JESD-609 Code
e4
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Terminal Finish
Gold (Au)
Width
3 mm
Want to compare parts?
  1. D85330FM
    KDS Daishinku Corp
    Crystal Filter, 1 Function(s), 85.38MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D85330FM by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D85330FM by KDS Daishinku Corp

  • Please alert me when D85330FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D85330FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D85330FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D85330FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D85330FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D85330FM by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: