Part Details for D83W4010M01H by Cornell Dubilier Electronics Inc
Overview of D83W4010M01H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D83W4010M01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0722
|
Newark | Cap, 10Uf, 400Vac, Film, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:10Μf, Capacitance Tolerance:± 3%, Typical Applications:Lighting, Capacitor Mounting:Panel Mount, Voltage(Ac):400V, Voltage(Dc):- Rohs Compliant: Yes |Cornell Dubilier D83W4010M01H RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
338-D83W4010M01H-ND
|
DigiKey | CAP FILM 10UF 3% 400VAC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
58 In Stock |
|
$4.2165 / $9.3100 | Buy Now |
DISTI #
598-D83W4010M01H
|
Mouser Electronics | Film Capacitors 10uF 3% 400V RoHS: Compliant | 23 |
|
$4.2100 / $8.0600 | Buy Now |
DISTI #
D83W4010M01H
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 128 | 0 |
|
$4.2200 | Buy Now |
Part Details for D83W4010M01H
D83W4010M01H CAD Models
D83W4010M01H Part Data Attributes
|
D83W4010M01H
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
D83W4010M01H
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |