Datasheets
D8284A-1B by: AMD

Processor Specific Clock Generator, 30MHz, Bipolar, CDIP18, CERDIP-18

Part Details for D8284A-1B by AMD

Overview of D8284A-1B by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD8284A/B Rochester Electronics LLC Replacement for AMD part number MD8284AB. Buy from authorized manufacturer Rochester Electronics.

Part Details for D8284A-1B

D8284A-1B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D8284A-1B Part Data Attributes

D8284A-1B AMD
Buy Now Datasheet
Compare Parts:
D8284A-1B AMD Processor Specific Clock Generator, 30MHz, Bipolar, CDIP18, CERDIP-18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-GDIP-T18
JESD-609 Code e0
Length 22.86 mm
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 30 MHz
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Primary Clock/Crystal Frequency-Nom 30 MHz
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 162 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Alternate Parts for D8284A-1B

This table gives cross-reference parts and alternative options found for D8284A-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8284A-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D8284A-1 Processor Specific Clock Generator, 30MHz, MOS, CDIP18, DIP-18 Intel Corporation D8284A-1B vs D8284A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D8284A-1B by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D8284A-1B by AMD

Select Manufacturer
Which Manufacturer of D8284A-1B would you like to use for your alert(s)?
  • Please alert me when D8284A-1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D8284A-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D8284A-1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D8284A-1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D8284A-1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D8284A-1B by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: