Part Details for D824 by TE Connectivity
Overview of D824 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD824ARZ-14-3V | Analog Devices | JFET QUAD RAIL/RAIL AMP | |
AD8244ARMZ-R7 | Analog Devices | JFET Quad Buffer AFE | |
AD8244BRMZ | Analog Devices | JFET Quad Buffer AFE |
Part Details for D824
D824 CAD Models
D824 Part Data Attributes
|
D824
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D824
TE Connectivity
MODULAR TERMINAL BLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 0 AWG |