Part Details for D8212 by Intel Corporation
Overview of D8212 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8212/B | Rochester Electronics LLC | Replacement for AMD part number MD8212B. Buy from authorized manufacturer Rochester Electronics. | |
AD8212WYRMZ-R7 | Analog Devices | Hgh Vltg Current Shunt Mntr, A | |
AD8212WYRMZ | Analog Devices | Hgh Vltg Current Shunt Mntr, A |
Price & Stock for D8212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | I/O PORT, 8-BIT, 24 Pin, Ceramic, DIP | 12 |
|
$16.2500 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 24 Pin, Ceramic, DIP | 1 |
|
$32.4110 | Buy Now |
Part Details for D8212
D8212 CAD Models
D8212 Part Data Attributes
|
D8212
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8212
Intel Corporation
Registered Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 82 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.07 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for D8212
This table gives cross-reference parts and alternative options found for D8212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S412J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | D8212 vs SNJ54S412J-00 |
SN54S412J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | D8212 vs SN54S412J-00 |
SNJ54S412J | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | D8212 vs SNJ54S412J |
SN74S412N-10 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | D8212 vs SN74S412N-10 |
SN74S412N3 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | D8212 vs SN74S412N3 |
SN74S412J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | D8212 vs SN74S412J-00 |
SN74S412J | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | D8212 vs SN74S412J |
QD8212 | Registered Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | Intel Corporation | D8212 vs QD8212 |
SN74S412N-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | D8212 vs SN74S412N-00 |