Part Details for D8174E61-0SY-1A by TE Connectivity
Overview of D8174E61-0SY-1A by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8174E61-0SY-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D8174E61-0SY-1A-ND
|
DigiKey | RECP ASSY Min Qty: 10 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,204.3500 | Buy Now |
DISTI #
D8174E61-0SY-1A
|
Avnet Americas | D8174E61-0SY-1A - Bulk (Alt: D8174E61-0SY-1A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 76 Weeks, 0 Days Container: Bulk | 0 |
|
$2,060.3037 / $2,479.3484 | Buy Now |
DISTI #
571-D8174E61-0SY-1A
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$2,269.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$2,238.4900 | Buy Now |
DISTI #
DCHD8174E61-0SY-1A
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
$2,122.6382 / $3,492.0400 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Connector Socket Assembly RoHS: Compliant |
1 In Stock |
|
$2,347.0300 / $2,443.3100 | Buy Now |
DISTI #
DCHD8174E61-0SY-1A
|
Interstate Connecting Components | RECP ASSY | 0 |
|
$2,122.6382 / $3,492.0400 | Buy Now |
|
Master Electronics | Circular MIL Spec Connector Socket Assembly RoHS: Compliant |
1 In Stock |
|
$2,347.0300 / $2,443.3100 | Buy Now |