Part Details for D8086-1 by AMD
Results Overview of D8086-1 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D8086-1 Information
D8086-1 by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | 8086 - Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40 | |
MD8086/B | Rochester Electronics LLC | 8086 - Microprocessor, 16-Bit | |
MD8086-2/B | Rochester Electronics LLC | 8086 - Microprocessor, 16-Bit |
Price & Stock for D8086-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 9 |
|
$22.9840 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 5 |
|
$35.1834 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 1 |
|
$35.3600 | Buy Now |
Part Details for D8086-1
D8086-1 CAD Models
D8086-1 Part Data Attributes
|
D8086-1
AMD
Buy Now
Datasheet
|
Compare Parts:
D8086-1
AMD
Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40, CERAMIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.096 mm | |
Speed | 10 MHz | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D8086-1
This table gives cross-reference parts and alternative options found for D8086-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8086-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QP8086-1 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, PDIP40 | D8086-1 vs QP8086-1 |
D8086-1 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40, CERDIP-40 | D8086-1 vs D8086-1 |
TD8086-1 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40, CERDIP-40 | D8086-1 vs TD8086-1 |
D8086-1 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40, CERAMIC, DIP-40 | D8086-1 vs D8086-1 |
QD8086-1 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, CDIP40, CERDIP-40 | D8086-1 vs QD8086-1 |
P8086-1 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40, PLASTIC, DIP-40 | D8086-1 vs P8086-1 |