Part Details for D8080A-2 by AMD
Results Overview of D8080A-2 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D8080A-2 Information
D8080A-2 by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for D8080A-2
D8080A-2 CAD Models
D8080A-2 Part Data Attributes
|
D8080A-2
AMD
Buy Now
Datasheet
|
Compare Parts:
D8080A-2
AMD
Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2.63 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Speed | 2.63 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D8080A-2
This table gives cross-reference parts and alternative options found for D8080A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8080A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ID8080A-2 | AMD | Check for Price | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | D8080A-2 vs ID8080A-2 |
AM9080A-2DIB | AMD | Check for Price | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | D8080A-2 vs AM9080A-2DIB |
AM9080A-2CC | AMD | Check for Price | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | D8080A-2 vs AM9080A-2CC |
AM9080A-2DI | AMD | Check for Price | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | D8080A-2 vs AM9080A-2DI |