Part Details for D8025LTP by Littelfuse Inc
Overview of D8025LTP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8025LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2954
|
Newark | Rectifier, 800V, 15.9A, To-220, Repetitive Peak Reverse Voltage:800V, Average Forward Current:15.9A, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:4Μs, Forward Surge Current:350A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Littelfuse D8025LTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$1.5600 / $2.1300 | Buy Now |
DISTI #
F7223-ND
|
DigiKey | DIODE GP 800V 15.9A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2888 In Stock |
|
$1.4652 / $3.1600 | Buy Now |
DISTI #
576-D8025LTP
|
Mouser Electronics | SCRs 800V 25A RoHS: Compliant | 1000 |
|
$1.4600 / $3.1300 | Buy Now |
DISTI #
70184642
|
RS | DIODE GEN PURP 800V 15.9A TO220 | Littelfuse D8025LTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 / $3.1500 | RFQ |
DISTI #
D8025LTP
|
TTI | SCRs 800V 25A Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4600 / $1.5600 | Buy Now |
DISTI #
D8025LTP-LF
|
TME | Diode: rectifying, THT, 800V, 15.9A, tube, Ifsm: 300A, TO220ABIns Min Qty: 1 | 618 |
|
$1.8200 / $2.7400 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 800V 15.9A TO220 / Diode Switching Si 800V 15.9A | 8800 |
|
RFQ | |
DISTI #
3953884
|
element14 Asia-Pacific | RECTIFIER, 800V, 15.9A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 550 |
|
$1.7364 / $3.2585 | Buy Now |
DISTI #
3953884
|
Farnell | RECTIFIER, 800V, 15.9A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 550 |
|
$1.6929 / $3.4611 | Buy Now |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 15.9A 800V TO220AB THT | 0 |
|
$3.2030 / $3.5233 | RFQ |