Part Details for D8.6A1.0125.F311.G322 by Fritz Kuebler Gmbh
Results Overview of D8.6A1.0125.F311.G322 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D8.6A1.0125.F311.G322 Information
D8.6A1.0125.F311.G322 by Fritz Kuebler Gmbh is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125P | Rochester Electronics LLC | MC10125 - Quad MECL to TTL Translator | |
MC10125FN-G | Rochester Electronics LLC | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for D8.6A1.0125.F311.G322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73530744
|
RS | A50, 1.25m Wire, Absolute, SSI/5V, 1m Cable, 25-bit TMR | Kuebler D8.6A1.0125.F311.G322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,702.5200 | RFQ |