Part Details for D8-4843/DP15-2 by L-com Inc
Overview of D8-4843/DP15-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6348-43ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout |
Price & Stock for D8-4843/DP15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9480
|
Newark | Switch, Manual, Data, Db15 Female, 2Way, Computer Switch Type:Data, Computer Switch Function:Manual, No. Of Ways:2, Input Connection:Db15 Female, Output Connection:Db15 Female, Product Range:- Rohs Compliant: Yes |L-Com D8-4843/DP15-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$57.9200 / $65.8800 | Buy Now |
DISTI #
5073-D8-4843/DP15-2-ND
|
DigiKey | SWITCH BOX DB15 A/B 2 WAY Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.3500 | Buy Now |
DISTI #
70914350
|
RS | Switch Box, 2 way, DB15 | L-com D8-4843/DP15-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8300 / $62.5900 | RFQ |
|
Onlinecomponents.com | SWITCH BOX DB15 A/B 2 WAY RoHS: Compliant | 0 |
|
$56.6800 / $76.2200 | Buy Now |
DISTI #
77735613
|
Verical | D8-4843/DP15-2 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$54.5021 / $68.9900 | Buy Now |
DISTI #
D8-4843/DP15-2
|
L-com US | These 2 way DB15 manual switch boxes are economical in price and great for simple switching of commonly used data lines. Features a sturdy, shielded metal box and a user friendly rotary switch. All connector pins are fully populated and wired straight through. Min Qty: 1 Package Multiple: 1 | 8 |
|
$54.5000 / $68.9900 | Buy Now |