Part Details for D7GSZ by TE Connectivity
Overview of D7GSZ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8379
|
Newark | D7Gsz (Faa/Pma)=Contactor |Hartman Te Connectivity D7GSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$28,529.8800 | Buy Now |
DISTI #
D7GSZ-ND
|
DigiKey | D7GSZ (FAA/PMA)=CONTACTOR Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27,432.5800 | Buy Now |
DISTI #
71711047
|
RS | TE, A&D High Performance Group, Relay, D7GSZ (FAA/PMA)=CONTACTOR | TE Connectivity D7GSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38,785.8800 / $40,901.4700 | RFQ |
|
Onlinecomponents.com | D7GSZ (FAA/PMA)=CONTACTOR RoHS: Compliant |
6 Partner Stock |
|
$8,469.4000 / $26,466.8700 | Buy Now |
DISTI #
TE Connectivity D7GSZ
|
PEI Genesis | Power/Signal Relay 3PDT 28VD | 6 |
|
Buy Now | |
|
Master Electronics | D7GSZ (FAA/PMA)=CONTACTOR RoHS: Compliant |
6 Partner Stock |
|
$8,469.4000 / $26,466.8700 | Buy Now |
Part Details for D7GSZ
D7GSZ CAD Models
D7GSZ Part Data Attributes:
|
D7GSZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D7GSZ
TE Connectivity
D7GSZ (FAA/PMA)=CONTACTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |