Part Details for D7GR3 by TE Connectivity
Overview of D7GR3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D7GR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616036-4
|
TTI | Contactors - Electromechanical D7GR3 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27,088.9700 | Buy Now |
Part Details for D7GR3
D7GR3 CAD Models
D7GR3 Part Data Attributes:
|
D7GR3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D7GR3
TE Connectivity
D7GR3=CONTACTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |