Part Details for D7G0405S by Electroswitch Electronic Products
Overview of D7G0405S by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7G0405S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Rotary Switch - 4 Pole - 2 to 5 Position Adjustable - Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals RoHS: Compliant | 0 |
|
$41.7600 / $83.2300 | Buy Now |
DISTI #
000000000000341092
|
Sager | Rotary Switches 4P 5POS 30DEG ADJ SHORTING SOLDER LUG Min Qty: 1 | 0 |
|
$46.7600 / $86.0000 | Buy Now |