Part Details for D7FBAU by Switchcraft Conxall
Overview of D7FBAU by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for D7FBAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector F 7 POS Solder ST Panel Mount 7 Terminal 1 Port |
22 In Stock |
|
$26.3700 / $102.8400 | Buy Now |
DISTI #
000000000000268960
|
Sager | XLR Connectors QG RECEPT,FEM 7 CONT | 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 7 POS Solder ST Panel Mount 7 Terminal 1 Port |
22 In Stock |
|
$26.3700 / $102.8400 | Buy Now |
Part Details for D7FBAU
D7FBAU CAD Models
D7FBAU Part Data Attributes
|
D7FBAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
D7FBAU
Switchcraft Conxall
Audio/RCA Connector, 7 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |