Part Details for D7E50-7316-03 by 3M Interconnect
Overview of D7E50-7316-03 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7E50-7316-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7119
|
Newark | Right Button Ejector, Cf Card Header, Accessory Type:Card Ejector, For Use With:3M 0.050" X 0.050" Cf Card Headers, Product Range:D7E50 Series, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Solderrohs Compliant: Yes |3M D7E50-7316-03 (Alternate Part Number: 04519001022431 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
3M155866-ND
|
DigiKey | CONN COMPACT FLASH CARD SNAP-IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
612 In Stock |
|
$3.8803 / $5.2900 | Buy Now |
DISTI #
7000007409
|
Avnet Americas | Connector Accessories Right Button Ejector Card Header - Bulk (Alt: 7000007409) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8182 / $4.3459 | Buy Now |
DISTI #
517-D7E50-7316-03
|
Mouser Electronics | Memory Card Connectors CF 1 CARD HEADER SURFACE MOUNT RoHS: Compliant | 2028 |
|
$3.8800 / $5.2900 | Buy Now |
DISTI #
MMM7000007409
|
Heilind Electronics | 7000007409 JE150216776 EJECTORFORN7E50-7516VU-20CFHEA | Americas - 0 in Stock |
|
$4.7757 / $4.8504 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | D7E50-7316-03 | 35 |
|
$4.9380 / $9.8760 | Buy Now |
Part Details for D7E50-7316-03
D7E50-7316-03 CAD Models
D7E50-7316-03 Part Data Attributes:
|
D7E50-7316-03
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D7E50-7316-03
3M Interconnect
Connector Accessory, Ejector, PBT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Assembly Item Name | EJECTOR | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PBT |