Part Details for D7C0211N by Electro Switch Corporation
Overview of D7C0211N by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D7C0211N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4687
|
Newark | Switch, Rotary, Dp11T, 2.25A, 115V, No. Of Switch Positions:11 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:D7 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D7C0211N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0100 / $150.0100 | Buy Now |
DISTI #
451-1111-ND
|
DigiKey | SWITCH ROTARY 2-11POS 1A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8200 | Buy Now |
DISTI #
690-D7C0211N
|
Mouser Electronics | Rotary Switches 2-11 POS/1 P/2 DECK RoHS: Compliant | 3 |
|
$95.9600 / $120.6000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Neutron USA | Rotary Switch, 2-11 Pos, 2deck, 1pole/deck, SP11T, Non-Shorting, Solder Lug | 6 |
|
$307.2200 | Buy Now |