There are no models available for this part yet.
Overview of D7C0111S by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D7C0111S by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Open Frame Rotary Switch - 1 Pole - 2 to 11 Position Adjustable - Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Terminals RoHS: Compliant | 0 |
|
$36.1700 / $77.6300 | Buy Now | ||
DISTI #
000000000000341065
|
Sager | Rotary Switches 1P 11POS 30DEG ADJ SHORTING SOLDER LUG Min Qty: 1 | 0 |
|
$40.0000 / $73.5000 | Buy Now |