Part Details for D7C0106N-60 by Electro Switch Corporation
Overview of D7C0106N-60 by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D7C0106N-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4583
|
Newark | Rotary Switches |Electroswitch D7C0106N-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6800 / $130.7300 | Buy Now |
DISTI #
38AJ6915
|
Newark | Switch/Electroswitch |Electroswitch D7C0106N-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2500 / $84.4800 | Buy Now |
DISTI #
451-1107-ND
|
DigiKey | SWITCH ROTARY 2-6POS 1A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.1000 | Buy Now |
DISTI #
690-D7C0106N-60
|
Mouser Electronics | Rotary Switches 2-6POS/1P 60 DEGREE RoHS: Compliant | 0 |
|
$65.6300 / $86.6100 | Order Now |
|
Master Electronics | Open Frame Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Terminals |
12 In Stock |
|
$43.0800 / $86.2900 | Buy Now |