Part Details for D7877ZOV181RA250 by Maida Development Company
Overview of D7877ZOV181RA250 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D7877ZOV181RA250
D7877ZOV181RA250 CAD Models
D7877ZOV181RA250 Part Data Attributes
|
D7877ZOV181RA250
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7877ZOV181RA250
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 230V, 250J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 230 V |
Alternate Parts for D7877ZOV181RA250
This table gives cross-reference parts and alternative options found for D7877ZOV181RA250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7877ZOV181RA250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV32181BPB | RESISTOR, VOLTAGE DEPENDENT, 230 V, 250 J, CHASSIS MOUNT | Eaton Bussmann | D7877ZOV181RA250 vs MOV32181BPB |
MOV32181BPA | Varistor, 230V, 250J, Chassis Mount, | Cooper Industries | D7877ZOV181RA250 vs MOV32181BPA |
S66D8ZOV181RA250 | RESISTOR, VOLTAGE DEPENDENT, 230V, 250J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D7877ZOV181RA250 vs S66D8ZOV181RA250 |