Part Details for D77Y5U1E156Z51 by Maruwa Co Ltd
Overview of D77Y5U1E156Z51 by Maruwa Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for D77Y5U1E156Z51
D77Y5U1E156Z51 CAD Models
D77Y5U1E156Z51 Part Data Attributes
|
D77Y5U1E156Z51
Maruwa Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D77Y5U1E156Z51
Maruwa Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 80% -Tol, Y5U, -20/+55% TC, 15uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARUWA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 80% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -20/+55% ppm/°C | |
Terminal Shape | WIRE |