Part Details for D7777ZOV461RA1200 by Maida Development Company
Results Overview of D7777ZOV461RA1200 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D7777ZOV461RA1200 Information
D7777ZOV461RA1200 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D7777ZOV461RA1200
D7777ZOV461RA1200 CAD Models
D7777ZOV461RA1200 Part Data Attributes
|
D7777ZOV461RA1200
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7777ZOV461RA1200
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 615V, 1600J, CHASSIS MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 1600 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 615 V |
Alternate Parts for D7777ZOV461RA1200
This table gives cross-reference parts and alternative options found for D7777ZOV461RA1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7777ZOV461RA1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ53D751KN | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KN |
VZ53D751KL | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KL |
VZ53D751KR | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KR |
VZ53D751KQ | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KQ |
VZ53D751K | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751K |
VZ53D751KNL | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KNL |
VZ53D751KF | World Products Inc | Check for Price | Varistor, 615V, 1600J, Chassis Mount, RADIAL LEADED | D7777ZOV461RA1200 vs VZ53D751KF |