Part Details for D75K200 by Ohmite Mfg Co
Overview of D75K200 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D75K200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5124
|
Newark | Res, wirewound,200Ohms,2.625Kwv,10+/-% Tol |Ohmite D75K200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $24.2800 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 200 Ohms |
4 In Stock |
|
$22.6100 / $42.0400 | Buy Now |
DISTI #
51655219
|
Verical | Res Wirewound 200 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$30.1860 / $54.6520 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 200 Ohms |
4 In Stock |
|
$22.6100 / $42.0400 | Buy Now |
Part Details for D75K200
D75K200 CAD Models
D75K200 Part Data Attributes
|
D75K200
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D75K200
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 200ohm, 2625V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 152.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2625 V |