There are no models available for this part yet.
Overview of D75K100 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D75K100 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12B5123
|
Newark | Res, wirewound,100Ohms,2.625Kwv,10+/-% Tol Rohs Compliant: No |Ohmite D75K100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 100 Ohms | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 6 |
|
$15.6000 | Buy Now | ||
Quest Components | Resistor, Wirewound, 100 Ohm, 2.625KV, 10±% | 4 |
|
$16.9000 | Buy Now |
CAD Models for D75K100 by Ohmite Mfg Co
Part Data Attributes for D75K100 by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Actuator Type
|
SLIDE
|
Construction
|
All-Welded
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
14.3 mm
|
Package Length
|
152.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
75 W
|
Rated Temperature
|
25 °C
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
2625 V
|
Alternate Parts for D75K100
This table gives cross-reference parts and alternative options found for D75K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D75K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75K100E | Potentiometer, Wire Wound, 75W, 100ohm, 2625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT | Ohmite Mfg Co | D75K100 vs D75K100E |