Part Details for D73ZOV421RA30 by Maida Development Company
Overview of D73ZOV421RA30 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D73ZOV421RA30
D73ZOV421RA30 CAD Models
D73ZOV421RA30 Part Data Attributes
|
D73ZOV421RA30
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV421RA30
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 560V, 57J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 57 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for D73ZOV421RA30
This table gives cross-reference parts and alternative options found for D73ZOV421RA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV421RA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR681K05DS | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | D73ZOV421RA30 vs SR681K05DS |
B72207S0421K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D73ZOV421RA30 vs B72207S0421K101 |
VZ05D681KBSA | Varistor, 560V, 30J, Through Hole Mount | World Products Inc | D73ZOV421RA30 vs VZ05D681KBSA |
V420LA7PX1347 | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | D73ZOV421RA30 vs V420LA7PX1347 |
Q69X3826 | RESISTOR, VOLTAGE DEPENDENT, 560V, 32J, THROUGH HOLE MOUNT | TDK Epcos | D73ZOV421RA30 vs Q69X3826 |
Q69X3826 | Varistor, 560V, 32J, Through Hole Mount, | TDK Corporation | D73ZOV421RA30 vs Q69X3826 |
V420LA7 | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV421RA30 vs V420LA7 |