There are no models available for this part yet.
Overview of D73ZOV350RA02 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D73ZOV350RA02 by Maida Development Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68409167
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 1000 Package Multiple: 500 Date Code: 1815 | Americas - 2000 |
|
$0.0878 / $0.1026 | Buy Now | |
Quest Components | VARISTOR, 45V, 3.4J, THROUGH HOLE MOUNT | 500 |
|
$0.1706 / $0.2665 | Buy Now |
CAD Models for D73ZOV350RA02 by Maida Development Company
Part Data Attributes for D73ZOV350RA02 by Maida Development Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
35 V
|
Energy Absorbing Capacity-Max
|
3.4 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
45 V
|
Alternate Parts for D73ZOV350RA02
This table gives cross-reference parts and alternative options found for D73ZOV350RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV350RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207-S350-K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D73ZOV350RA02 vs B72207-S350-K101 |
V56ZA2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | D73ZOV350RA02 vs V56ZA2 |
V56ZS2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | D73ZOV350RA02 vs V56ZS2 |
V56ZA2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV350RA02 vs V56ZA2 |
MOV07350FAA | RESISTOR, VOLTAGE DEPENDENT, 45 V, 2.2 J, THROUGH HOLE MOUNT | Eaton Bussmann | D73ZOV350RA02 vs MOV07350FAA |
V56ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV350RA02 vs V56ZA2X1347 |
ENC560D-07B | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | D73ZOV350RA02 vs ENC560D-07B |
TNR9G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D73ZOV350RA02 vs TNR9G560K |
MOV07350FAA | Varistor, 45V, 2.2J, Through Hole Mount, | Cooper Industries | D73ZOV350RA02 vs MOV07350FAA |
VZ07D560KBS | Varistor, 45V, 3.1J, Chassis Mount, RADIAL LEADED | World Products Inc | D73ZOV350RA02 vs VZ07D560KBS |
Related Parts for D73ZOV350RA02
-
D73ZOV151RA03Non-linear Resistors
-
CC0402JRNPO9BN100Fixed Capacitors
-
MURS160T3GRectifier Diodes
-
CLP-103-02-G-D-AHeaders and Edge Type Connectors
-
598-8150-107FVisible LEDs
-
STB40NF20Power Field-Effect Transistors
-
BLM15HG102SN1DData Line Filters
-
STM32F205VFT6TRMicrocontrollers
-
BA05SFPLinear Regulator ICs