Part Details for D73064-01 by Harwin
Results Overview of D73064-01 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D73064-01 Information
D73064-01 by Harwin is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for D73064-01
D73064-01 CAD Models
D73064-01 Part Data Attributes
|
D73064-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
D73064-01
Harwin
IC Socket, QIP64, 64 Contact(s), 2.54mm Term Pitch, 0.75inch Row Spacing, Solder,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL-94V-0 | |
Body Breadth | 1.052 inch | |
Body Depth | 0.169 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1.8 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QIP64 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.7500000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for D73064-01
This table gives cross-reference parts and alternative options found for D73064-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73064-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D73064-42 | Harwin | Check for Price | IC Socket, QIP64, 64 Contact(s), 2.54mm Term Pitch, Solder, | D73064-01 vs D73064-42 |