Part Details for D72L2L-2.50KHZ by Frequency Devices Inc
Results Overview of D72L2L-2.50KHZ by Frequency Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D72L2L-2.50KHZ Information
D72L2L-2.50KHZ by Frequency Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2765M6X/NOPB | Texas Instruments | 50kHz switched capacitor voltage converter 6-SOT-23 -40 to 85 | |
TPS60402QDBVRQ1 | Texas Instruments | Automotive Unregulated 60mA Charge Pump Voltage Inverter with 50kHz Fixed Frequency 5-SOT-23 -40 to 125 | |
TPS60402DBVTG4 | Texas Instruments | 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 |
Part Details for D72L2L-2.50KHZ
D72L2L-2.50KHZ CAD Models
D72L2L-2.50KHZ Part Data Attributes
|
D72L2L-2.50KHZ
Frequency Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D72L2L-2.50KHZ
Frequency Devices Inc
Active Filter, 1 Func, PDIP5, DIP-16/5
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREQUENCY DEVICES INC | |
Package Description | DIP, DIP5/16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX, WD-MAX | |
JESD-30 Code | R-PDIP-T5 | |
Length | 22.352 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP5/16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 9.525 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 11.684 mm |